+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLS252012HBU-100M

Inductor: wire; SMD; 10uH; 1.45A; R: 672mΩ; ±20%; VLS; 2.5x2x1.2mm


Manufacturer: TDK

Manufacturer part number:
VLS252012HBU-100M
TME Symbol:
VLS252012HBU-100M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.45A
Resistance
0.672Ω
Tolerance
±20%
Manufacturer series
VLS
Body dimensions
2.5x2x1.2mm
Operating temperature
-40...105°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS252012HBU-100M
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.