+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLS6045AF-150M

Inductor: wire; SMD; 15uH; 2.5A; R: 100.1mΩ; ±20%; VLS; 6x6x4.5mm

Manufacturer: TDK

Manufacturer part number:
VLS6045AF-150M
TME Symbol:
VLS6045AF-150M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.5A
Resistance
100.1mΩ
Tolerance
±20%
Manufacturer series
VLS
Body dimensions
6x6x4.5mm
Operating temperature
-40...105°C
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS6045AF-150M
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 4500 pcs - 0.19 USDGross price for quantities from 4500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.