+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLS6045EX-221M

Inductor: ferrite; SMD; 220uH; 0.8A; R: 1495mΩ; ±20%; VLS

Manufacturer: TDK

Manufacturer part number:
VLS6045EX-221M
TME Symbol:
VLS6045EX-221M

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.22mH
Operating current
0.8A
Resistance
1495mΩ
Tolerance
±20%
Manufacturer series
VLS
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
VLS6045EX-221M
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.