+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM1-038-1AE

Heatsink: extruded; grilled; TO220,TO247; black; L: 25mm; W: 60mm

Manufacturer: OHMITE

Manufacturer part number:
VM1-038-1AE
TME Symbol:
VM1-038-1AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247
Colour
black
Length
25mm
Width
60mm
Height
38.6mm
Thermal resistance
6K/W
Material
aluminium
Material finishing
anodized
Base thickness
2mm
Manufacturer series
VM
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
VM1-038-1AE
0 in TME stock
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
No. of pieces (Multiplicity: 50)