+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMZ256S2DEAY4000

Sensor: magnetic inductive flow sensor; 12÷24VDC; 12,5÷250l/min


Manufacturer: SIKA

Manufacturer part number:
VMZ256S2DEAY4000
TME Symbol:
VMZ256S2DEAY4000

Specification

Manufacturer
SIKA
Type of sensor
magnetic inductive flow sensor
Measuring range
12,5...250l/min
Kind of output 1
push/pull
Operating temperature
-15...60°C
Application
conductive liquids, dosing applications, water
Connection
G 1 1/4"
Operating pressure
max. 10bar
Manufacturer series
VMZ.2
IP rating
IP65
Enclosure material
ABS
Electrical connection
M12 x 1
Max. operating current
0.1A
Number of pins
4
Medium temperature range
-15...60°C
Kind of output 2
4...20mA
Supply voltage
  • 12...24V DC
Gross weight270 g
Certificates

WATCH VIDEO

See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VMZ256S2DEAY4000
0 in TME stock
Net price for quantities from 1 pcs - 691.15 USDGross price for quantities from 1 pcs - 691.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.