+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN02A0000000G

Connector: terminal block; terminal; VN; 6A; 150V; PIN: 2; on PCBs

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VN02A0000000G
TME Symbol:
VN02A0000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
terminal block
Connector
terminal
Manufacturer series
VN
Current rating
6A
Rated voltage
0.15kV
Number of pins
2
Connector variant
universal slotted screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
black
Contacts pitch
2.54mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VN02A0000000G
0 in TME stock
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)