+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN10KN3-G

Transistor: N-MOSFET; unipolar; 60V; 310mA; Idm: 1A; 1W; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VN10KN3-G
TME Symbol:
VN10KN3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.31A
Pulsed drain current
1A
Power dissipation
1W
Case
TO92
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
VN10KN3-G
189 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs