+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN2210N2

Transistor: N-MOSFET; unipolar; 100V; 1.7A; Idm: 10A; 360mW; TO39

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VN2210N2
TME Symbol:
VN2210N2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
1.7A
Pulsed drain current
10A
Power dissipation
0.36W
Case
TO39
Gate-source voltage
±20V
On-state resistance
0.35Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
500pcs.
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
VN2210N2
0 in TME stock
Net price for quantities from 1 pcs - 25.08 USDGross price for quantities from 1 pcs - 25.08 USD
Net price for quantities from 3 pcs - 22.36 USDGross price for quantities from 3 pcs - 22.36 USD
Net price for quantities from 10 pcs - 18.47 USDGross price for quantities from 10 pcs - 18.47 USD
Net price for quantities from 100 pcs - 17.00 USDGross price for quantities from 100 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)