+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNH7040AYTR

IC: driver; H-bridge; brush motor controller; PowerSSO36; 35A


Manufacturer: STMicroelectronics

Manufacturer part number:
VNH7040AYTR
TME Symbol:
VNH7040AYTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
PowerSSO36
Output current
35A
Number of channels
2
Mounting
SMD
On-state resistance
40mΩ
Operating temperature
-40...150°C
Application
automotive industry
Frequency
20kHz
Kind of package
reel, tape
Supply voltage
  • 4...28V
Gross weight0.65 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
VNH7040AYTR
197 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs