+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VO618A-2

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5.3kV; Uce: 80V


Manufacturer: VISHAY

Manufacturer part number:
VO618A-2
TME Symbol:
VO618A-2

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
63-125%@1mA
Collector-emitter voltage
80V
Case
DIP4
Conform to the norm
UL
Turn-on time
3µs
Turn-off time
2.3µs
Max. off-state voltage
6V
Manufacturer series
VO618A
Gross weight0.4 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
VO618A-2
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.