+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15213

Diestock; Grip capac: M27-M36; L: 630mm; Thk: 25mm; Øint: 65mm


Manufacturer: VÖLKEL

Manufacturer part number:
15213
TME Symbol:
VOLKEL-15213

Specification

Manufacturer
VÖLKEL
Type of tool
diestock
Grip capacity
M27-M36
Length
0.63m
Thickness
25mm
Internal diameter
65mm
Gross weight1.084 kg
EAN code4022835152132
See other products in this category: Threading Dies and Taps VÖLKEL,
*
15213
0 in TME stock
Net price for quantities from 1 pcs - 58.69 USDGross price for quantities from 1 pcs - 58.69 USD
Net price for quantities from 3 pcs - 53.80 USDGross price for quantities from 3 pcs - 53.80 USD
Net price for quantities from 5 pcs - 48.91 USDGross price for quantities from 5 pcs - 48.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.