+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16213

Thread plug gauge; M2; 0.35; 6g; Thread: fine thread,metric; GO


Manufacturer: VÖLKEL

Manufacturer part number:
16213
TME Symbol:
VOLKEL-16213

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M2
Thread pitch
0.35
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6g
Kind of thread
fine thread, metric
Tools application
for external thread
Version
GO
Gross weight9 g
EAN code4022835162131
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16213
0 in TME stock
Net price for quantities from 1 pcs - 68.28 USDGross price for quantities from 1 pcs - 68.28 USD
Net price for quantities from 3 pcs - 60.68 USDGross price for quantities from 3 pcs - 60.68 USD
Net price for quantities from 5 pcs - 56.90 USDGross price for quantities from 5 pcs - 56.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.