+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16321

Thread plug gauge; BSP 1/2"; 14; Thread: BSP; for external thread


Manufacturer: VÖLKEL

Manufacturer part number:
16321
TME Symbol:
VOLKEL-16321

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
BSP 1/2"
Thread pitch
14
Conform to the norm
DIN ISO 228
Kind of thread
BSP
Tools application
for external thread
Version
GO
Gross weight229 g
EAN code4022835163213
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16321
0 in TME stock
Net price for quantities from 1 pcs - 90.92 USDGross price for quantities from 1 pcs - 90.92 USD
Net price for quantities from 3 pcs - 80.82 USDGross price for quantities from 3 pcs - 80.82 USD
Net price for quantities from 5 pcs - 75.77 USDGross price for quantities from 5 pcs - 75.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.