+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25713

Tap; PG13,5; L: 80mm; Holder: hand; 12mm; Thread: PG; 2pcs.


Manufacturer: VÖLKEL

Manufacturer part number:
25713
TME Symbol:
VOLKEL-25713

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
PG13,5
Length
80mm
Conform to the norm
DIN 40432
Kind of holder
hand
Holder socket size - mm
12mm
Material
high speed steel grounded HSS-G
Kind of thread
PG
Quantity in set/package
2pcs.
Application
for cable glands
Tools application
  • for blind holes
  • to the through holes
Gross weight270.03 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
25713
1 in TME stock
Net price for quantities from 1 set - 70.74 USDGross price for quantities from 1 set - 70.74 USD
Net price for quantities from 5 set - 62.19 USDGross price for quantities from 5 set - 62.19 USD
Net price for quantities from 10 set - 54.43 USDGross price for quantities from 10 set - 54.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.