+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25721

Tap; PG21; L: 90mm; Holder: hand; 18mm; Thread: PG; 2pcs.

Manufacturer: VÖLKEL

Manufacturer part number:
25721
TME Symbol:
VOLKEL-25721

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
PG21
Length
90mm
Conform to the norm
DIN 40432
Kind of holder
hand
Holder socket size - mm
18mm
Material
high speed steel grounded HSS-G
Kind of thread
PG
Quantity in set/package
2pcs.
Application
for cable glands
Tools application
  • for blind holes
  • to the through holes
Gross weight488 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
25721
0 in TME stock
Net price for quantities from 1 set - 132.09 USDGross price for quantities from 1 set - 132.09 USD
Net price for quantities from 5 set - 116.12 USDGross price for quantities from 5 set - 116.12 USD
Net price for quantities from 10 set - 101.62 USDGross price for quantities from 10 set - 101.62 USD
No. of complete sets (Multiplicity: 1)