+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67100

Drill bit-kit; for metal; plastic box; metal; Holder: hexagonal


Manufacturer: VÖLKEL

Manufacturer part number:
67100
TME Symbol:
VOLKEL-67100

Specification

Manufacturer
VÖLKEL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Kind of package
plastic box
Tools application
metal
Kind of holder
hexagonal
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Holder socket size - inch
1/4"
Gross weight237.69 g
See other products in this category: Drill Sets VÖLKEL,
*
67100
2 in TME stock
Net price for quantities from 1 set - 81.02 USDGross price for quantities from 1 set - 81.02 USD
Net price for quantities from 5 set - 71.23 USDGross price for quantities from 5 set - 71.23 USD
Net price for quantities from 10 set - 62.32 USDGross price for quantities from 10 set - 62.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.