+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOT8024AM-T

Optotriac; 3.75kV; Uout: 800V; SOP4; Ch: 1; VOT8024AM

Manufacturer: VISHAY

Manufacturer part number:
VOT8024AM-T
TME Symbol:
VOT8024AM-T

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
800V
Kind of output
triac, zero voltage crossing driver
Case
SOP4
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
VOT8024AM
Conform to the norm
UL
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs VISHAY,
See other products from this series.:
*
VOT8024AM-T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order