+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOT8025AG

Optotriac; 5.3kV; Uout: 800V; triac,zero voltage crossing driver


Manufacturer: VISHAY

Manufacturer part number:
VOT8025AG
TME Symbol:
VOT8025AG

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac, zero voltage crossing driver
Case
400 mil, DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Slew rate
1kV/μs
Gross weight0.369 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8025AG
540 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs