+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOT8121AD

Optotriac; 5.3kV; Uout: 800V; DIP4; Ch: 1; 1kV/μs


Manufacturer: VISHAY

Manufacturer part number:
VOT8121AD
TME Symbol:
VOT8121AD

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
DIP4
Trigger current
10mA
Mounting
THT
Number of channels
1
Slew rate
1kV/μs
Gross weight0.241 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8121AD
2468 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs