+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP-3F10AF

Voltage monitoring relay; undervoltage,overvoltage; 230/400VAC

Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
VP-3F10AF
TME Symbol:
VP-3F10AF

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Application
photovoltaics
Mounting
for DIN rail mounting
Manufacturer series
VP
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
52.5x90x64mm
Max. operating current
16A
Current rating
10A
Kind of display used
LED
Contacts configuration
(NC + NO) x3
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 230/400V AC
Gross weight180.89 g
Certificates
EAN code4820118380513
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
See other products from this series.:
*
VP-3F10AF
1 in TME stock
Net price for quantities from 1 pcs - 61.19 USDGross price for quantities from 1 pcs - 61.19 USD
Net price for quantities from 5 pcs - 58.60 USDGross price for quantities from 5 pcs - 58.60 USD
Net price for quantities from 10 pcs - 56.01 USDGross price for quantities from 10 pcs - 56.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.