+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP-3F40A

Voltage monitoring relay; 400VAC; for DIN rail mounting; VP

Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
VP-3F40A
TME Symbol:
VP-3F40A

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage
Application
protection of building installations
Mounting
for DIN rail mounting
Manufacturer series
VP
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
105x90x67mm
Max. operating current
50A
Current rating
40A
Kind of display used
LED
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 400V AC
Gross weight425.2 g
Certificates
EAN code4820118380964
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
See other products from this series.:
*
VP-3F40A
5 in TME stock
Net price for quantities from 1 pcs - 94.74 USDGross price for quantities from 1 pcs - 94.74 USD
Net price for quantities from 5 pcs - 90.74 USDGross price for quantities from 5 pcs - 90.74 USD
Net price for quantities from 10 pcs - 86.73 USDGross price for quantities from 10 pcs - 86.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.