+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP0550N3-G

Transistor: P-MOSFET; unipolar; -500V; -54mA; Idm: -0.25A; 1W; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP0550N3-G
TME Symbol:
VP0550N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-54mA
Pulsed drain current
-0.25A
Power dissipation
1W
Case
TO92
Gate-source voltage
±20V
On-state resistance
125Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.213 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP0550N3-G
499 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 3 pcs - 0.52 USDGross price for quantities from 3 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts