+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP1-1400-R

Transformer: impulse; -40÷125°C; 89.6uH; ±30%; 850mA; 145mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP1-1400-R
TME Symbol:
VP1-1400-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
89.6µH
Tolerance
±30%
Operating current
0.85A
Coil resistance
145mΩ
Gross weight3 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP1-1400-R
0 in TME stock
Net price for quantities from 600 pcs - 4.83 USDGross price for quantities from 600 pcs - 4.83 USD
Net price for quantities from 1200 pcs - 4.67 USDGross price for quantities from 1200 pcs - 4.67 USD
Net price for quantities from 15000 pcs - 4.37 USDGross price for quantities from 15000 pcs - 4.37 USD
No. of pieces (Multiplicity: 600)