+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2-0216-R

Transformer: impulse; -40÷125°C; 10.6uH; 90mΩ; ±20%; 1.26A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP2-0216-R
TME Symbol:
VP2-0216-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
10.6µH
Coil resistance
90mΩ
Tolerance
±20%
Operating current
1.26A
Gross weight3.244 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP2-0216-R
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 25 pcs - 6.56 USDGross price for quantities from 25 pcs - 6.56 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 6.19 USD
Net price for quantities from 100 pcs - 5.87 USDGross price for quantities from 100 pcs - 5.87 USD
Net price for quantities from 300 pcs - 5.76 USDGross price for quantities from 300 pcs - 5.76 USD
Net price for quantities from 600 pcs - 5.65 USDGross price for quantities from 600 pcs - 5.65 USD
Packaging method by the manufacturer:
Reel = 300 pcs