+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2106N3-G

Transistor: P-MOSFET; unipolar; -60V; -250mA; Idm: -0.8A; 1W; TO92


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP2106N3-G
TME Symbol:
VP2106N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-0.25A
Pulsed drain current
-0.8A
Power dissipation
1W
Case
TO92
Gate-source voltage
±20V
On-state resistance
12Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.217 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP2106N3-G
425 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.