+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2206N2

Transistor: P-MOSFET; unipolar; -60V; -750mA; Idm: -8A; 360mW; TO39

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP2206N2
TME Symbol:
VP2206N2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-750mA
Pulsed drain current
-8A
Power dissipation
0.36W
Case
TO39
Gate-source voltage
±20V
On-state resistance
0.9Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
500pcs.
Gross weight0.201 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP2206N2
0 in TME stock
Net price for quantities from 1 pcs - 26.35 USDGross price for quantities from 1 pcs - 26.35 USD
Net price for quantities from 3 pcs - 23.25 USDGross price for quantities from 3 pcs - 23.25 USD
Net price for quantities from 10 pcs - 19.79 USDGross price for quantities from 10 pcs - 19.79 USD
Net price for quantities from 100 pcs - 18.00 USDGross price for quantities from 100 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)