+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP2450N3-G

Transistor: P-MOSFET; unipolar; -500V; -100mA; Idm: -0.3A; 740mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VP2450N3-G
TME Symbol:
VP2450N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-100mA
Pulsed drain current
-0.3A
Power dissipation
0.74W
Case
TO92
Gate-source voltage
±20V
On-state resistance
30Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
VP2450N3-G
470 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.