+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP4-0060-R

Transformer: impulse; -40÷125°C; 4.9uH; ±20%; 1.7A; 57mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP4-0060-R
TME Symbol:
VP4-0060-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.9µH
Tolerance
±20%
Operating current
1.7A
Coil resistance
57mΩ
Gross weight7.672 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP4-0060-R
0 in TME stock
Net price for quantities from 42 pcs - 3.38 USDGross price for quantities from 42 pcs - 3.38 USD
Net price for quantities from 84 pcs - 3.08 USDGross price for quantities from 84 pcs - 3.08 USD
Net price for quantities from 252 pcs - 2.82 USDGross price for quantities from 252 pcs - 2.82 USD
No. of pieces (Multiplicity: 42)