+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP4-0060TR-R

Transformer: impulse; -40÷125°C; 4.9uH; 57mΩ; ±20%; 1.7A; 140pcs.


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP4-0060TR-R
TME Symbol:
VP4-0060TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
4.9µH
Coil resistance
57mΩ
Tolerance
±20%
Operating current
1.7A
Quantity in set/package
140pcs.
Gross weight2.8 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP4-0060TR-R
0 in TME stock
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.
Net price for quantities from 140 pcs - 2.96 USDGross price for quantities from 140 pcs - 2.96 USD