+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-0053-R

Transformer: impulse; -40÷125°C; 3.4uH; 47mΩ; ±20%; 2.08A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-0053-R
TME Symbol:
VP5-0053-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
3.4µH
Coil resistance
47mΩ
Tolerance
±20%
Operating current
2.08A
Gross weight10.99 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-0053-R
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 7 pcs - 6.08 USDGross price for quantities from 7 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 15 pcs - 5.61 USDGross price for quantities from 15 pcs - 5.61 USD
Net price for quantities from 25 pcs - 5.28 USDGross price for quantities from 25 pcs - 5.28 USD
Net price for quantities from 35 pcs - 5.13 USDGross price for quantities from 35 pcs - 5.13 USD
Net price for quantities from 70 pcs - 4.95 USDGross price for quantities from 70 pcs - 4.95 USD
Net price for quantities from 105 pcs - 4.83 USDGross price for quantities from 105 pcs - 4.83 USD
Net price for quantities from 280 pcs - 4.62 USDGross price for quantities from 280 pcs - 4.62 USD
Packaging method by the manufacturer:
Tray = 35 pcs