+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-1200-R

Transformer: impulse; -40÷125°C; 76.8uH; 47mΩ; ±30%; 2.08A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-1200-R
TME Symbol:
VP5-1200-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
76.8µH
Coil resistance
47mΩ
Tolerance
±30%
Operating current
2.08A
Gross weight13.492 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-1200-R
0 in TME stock
No. of pieces (Multiple of: 35)
Minimum order quantity: 35.
Multiple of: 35.
Net price for quantities from 35 pcs - 9.04 USDGross price for quantities from 35 pcs - 9.04 USD
Net price for quantities from 105 pcs - 8.16 USDGross price for quantities from 105 pcs - 8.16 USD
Net price for quantities from 280 pcs - 7.46 USDGross price for quantities from 280 pcs - 7.46 USD
Net price for quantities from 350 pcs - 7.31 USDGross price for quantities from 350 pcs - 7.31 USD
Net price for quantities from 525 pcs - 7.06 USDGross price for quantities from 525 pcs - 7.06 USD
Net price for quantities from 1015 pcs - 6.81 USDGross price for quantities from 1015 pcs - 6.81 USD