+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VP5-1200TR-R

Transformer: impulse; -40÷125°C; 76.8uH; 47mΩ; ±30%; 2.08A; 115pcs.


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
VP5-1200TR-R
TME Symbol:
VP5-1200TR-R

Specification

Manufacturer
EATON ELECTRONICS
Type of transformer
impulse
Operating temperature
-40...125°C
Inductance of individual winding
76.8µH
Coil resistance
47mΩ
Tolerance
±30%
Operating current
2.08A
Quantity in set/package
115pcs.
Gross weight13.492 g
Certificates
See other products in this category: PCB transformers EATON ELECTRONICS,
*
VP5-1200TR-R
0 in TME stock
No. of pieces (Multiple of: 115)
Minimum order quantity: 115.
Multiple of: 115.
Net price for quantities from 115 pcs - 8.96 USDGross price for quantities from 115 pcs - 8.96 USD
Net price for quantities from 230 pcs - 8.15 USDGross price for quantities from 230 pcs - 8.15 USD
Net price for quantities from 345 pcs - 7.41 USDGross price for quantities from 345 pcs - 7.41 USD
Net price for quantities from 575 pcs - 6.83 USDGross price for quantities from 575 pcs - 6.83 USD