+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPP110

Sensor for fluid level controllers; IP67; Thread: 1"; Ø4x500mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VPP110
TME Symbol:
VPP110

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...100°C
IP rating
IP67
Thread
1"
Body material
polypropylene
Electrode dimensions
Ø4x500mm
Sensors features
1 electrode
Gross weight90 g
Certificates
EAN code5709870048192
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VPP110
0 in TME stock
Net price for quantities from 1 pcs - 124.23 USDGross price for quantities from 1 pcs - 124.23 USD
Net price for quantities from 5 pcs - 115.95 USDGross price for quantities from 5 pcs - 115.95 USD
Net price for quantities from 10 pcs - 107.67 USDGross price for quantities from 10 pcs - 107.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.