+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VR05S3V3

Converter: DC/DC; Uin: 4.75÷36VDC; Uout: 3.3VDC; Iout: 500mA; SIP3

Manufacturer: XP POWER

Manufacturer part number:
VR05S3V3
TME Symbol:
VR05S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
VR
Body dimensions
11.6x10.16x7.55mm
Efficiency
80...89%
Operating temperature
-40...85°C
Switching frequency
850kHz
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.78 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
VR05S3V3
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 43 pcs - 2.65 USDGross price for quantities from 43 pcs - 2.65 USD
Net price for quantities from 129 pcs - 2.36 USDGross price for quantities from 129 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 43 pcs