+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VR20S3V3

Converter: DC/DC; Uin: 6÷36VDC; Uout: 3.3VDC; Iout: 2A; SIP3; THT; VR

Manufacturer: XP POWER

Manufacturer part number:
VR20S3V3
TME Symbol:
VR20S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6...36V DC
Output voltage
3.3V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
VR
Body dimensions
11.5x17.5x9mm
Efficiency
85...89%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight3.76 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
VR20S3V3
0 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 44 pcs - 5.77 USDGross price for quantities from 44 pcs - 5.77 USD
Net price for quantities from 132 pcs - 5.12 USDGross price for quantities from 132 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 44 pcs