+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRF141MP

Transistor: N-MOSFET; 80V; 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF141MP
TME Symbol:
VRF141MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
80V
Drain current
20A
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF141MP
0 in TME stock
Net price for quantities from 4 pcs - 143.00 USDGross price for quantities from 4 pcs - 143.00 USD
No. of pieces (Multiplicity: 1)