+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRTP.100+I A12

Knob; H: 37mm; technopolymer PP; Ømount.hole: 12mm; Øout: 100mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
VRTP.100+I A12
TME Symbol:
VRTP.100+IA12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Height
37mm
Body material
technopolymer PP
Panel cutout diameter
12mm
Outside diameter
100mm
Body colour
black
Version
with handle
Manufacturer series
VRTP
Operating temperature
0...80°C
Gross weight128 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VRTP.100+I A12
0 in TME stock
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 5 pcs - 16.84 USDGross price for quantities from 5 pcs - 16.84 USD
Net price for quantities from 10 pcs - 15.15 USDGross price for quantities from 10 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.