+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-10ETF02FP-M3

Diode: rectifying; THT; 200V; 10A; Ifsm: 160A; TO220FP-2; tube; 200ns


Manufacturer: VISHAY

Manufacturer part number:
VS-10ETF02FP-M3
TME Symbol:
VS-10ETF02FP-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
160A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.2V
Reverse recovery time
200ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-10ETF02FP-M3
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 2000 pcs - 1.31 USDGross price for quantities from 2000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.