+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-10RIA100

Thyristor: stud; 1kV; Ifmax: 25A; 10A; Igt: 60mA; TO208AA,TO48; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-10RIA100
TME Symbol:
VS-10RIA100

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
1kV
Max. load current
25A
Load current
10A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
225A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-10RIA
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-10RIA100
0 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 5 pcs - 18.03 USDGross price for quantities from 5 pcs - 18.03 USD
Net price for quantities from 25 pcs - 16.74 USDGross price for quantities from 25 pcs - 16.74 USD
Net price for quantities from 100 pcs - 15.57 USDGross price for quantities from 100 pcs - 15.57 USD
Net price for quantities from 300 pcs - 14.29 USDGross price for quantities from 300 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)