+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-125NQ015PBF

Module: diode; single diode; 15V; If: 120A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-125NQ015PBF
TME Symbol:
VS-125NQ015PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
15V
Load current
120A
Case
D67, HALF-PAK
Max. forward voltage
0.52V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-125NQ015PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 33.07 USD