+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-12F120

Diode: rectifying; 1.2kV; 12A; cathode to stud; DO203AA,DO4; 1.26V


Manufacturer: VISHAY

Manufacturer part number:
VS-12F120
TME Symbol:
VS-12F120

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
12A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.26V
Max. load current
19A
Max. forward impulse current
265A
Manufacturer series
VS-12FL(R)
Kind of package
bulk
Gross weight6.45 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-12F120
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
Net price for quantities from 50 pcs - 3.98 USDGross price for quantities from 50 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs