+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-150UR100DL

Diode: rectifying; 1kV; 150A; anode to stud; DO205AA,DO8; 1.47V


Manufacturer: VISHAY

Manufacturer part number:
VS-150UR100DL
TME Symbol:
VS-150UR100DL

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
150A
Semiconductor structure
anode to stud
Case
DO8, DO205AA
Fastening thread
1/2"-20UNF-2A
Mounting
screw type
Max. forward voltage
1.47V
Max. load current
235A
Max. forward impulse current
3kA
Manufacturer series
VS-150U(R)
Kind of package
bulk
Gross weight130 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-150UR100DL
0 in TME stock
Net price for quantities from 1 pcs - 60.79 USDGross price for quantities from 1 pcs - 60.79 USD
Net price for quantities from 3 pcs - 54.38 USDGross price for quantities from 3 pcs - 54.38 USD
Net price for quantities from 10 pcs - 48.56 USDGross price for quantities from 10 pcs - 48.56 USD
Net price for quantities from 25 pcs - 45.30 USDGross price for quantities from 25 pcs - 45.30 USD
Net price for quantities from 100 pcs - 41.81 USDGross price for quantities from 100 pcs - 41.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.