+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-16RIA20

Thyristor: stud; 200V; Ifmax: 35A; 16A; Igt: 60mA; TO208AA,TO48; 4us

Manufacturer: VISHAY

Manufacturer part number:
VS-16RIA20
TME Symbol:
VS-16RIA20

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
200V
Max. load current
35A
Load current
16A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
340A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-16RIA
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-16RIA20
0 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 5 pcs - 12.43 USDGross price for quantities from 5 pcs - 12.43 USD
Net price for quantities from 25 pcs - 11.53 USDGross price for quantities from 25 pcs - 11.53 USD
Net price for quantities from 100 pcs - 10.70 USDGross price for quantities from 100 pcs - 10.70 USD
Net price for quantities from 300 pcs - 9.87 USDGross price for quantities from 300 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)