+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-1KAB100E

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.2A; Ifsm: 52A

Manufacturer: VISHAY

Manufacturer part number:
VS-1KAB100E
TME Symbol:
VS-1KAB100E

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.2A
Max. forward impulse current
52A
Case
D-38
Electrical mounting
THT
Leads
wire Ø 0.8mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight2.135 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
VS-1KAB100E
57 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs