+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-1KAB10E

Bridge rectifier: single-phase; Urmax: 100V; If: 1.2A; Ifsm: 52A


Manufacturer: VISHAY

Manufacturer part number:
VS-1KAB10E
TME Symbol:
VS-1KAB10E

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1.2A
Max. forward impulse current
52A
Case
D-38
Electrical mounting
THT
Leads
wire Ø 0.8mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight2.2 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
VS-1KAB10E
0 in TME stock
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
Net price for quantities from 2000 pcs - 1.25 USDGross price for quantities from 2000 pcs - 1.25 USD
Net price for quantities from 5000 pcs - 1.22 USDGross price for quantities from 5000 pcs - 1.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.