+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-1N1206RA

Diode: rectifying; 600V; 12A; anode to stud; DO203AA,DO4; 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-1N1206RA
TME Symbol:
VS-1N1206RA

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
12A
Semiconductor structure
anode to stud
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.35V
Max. forward impulse current
230A
Kind of package
bulk
Gross weight6.46 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
*
VS-1N1206RA
82 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.71 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 25 pcs - 5.93 USDGross price for quantities from 25 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs