+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-20ETF06-M3

Diode: rectifying; THT; 600V; 20A; Ifsm: 300A; TO220AC; tube; Ir: 5mA


Manufacturer: VISHAY

Manufacturer part number:
VS-20ETF06-M3
TME Symbol:
VS-20ETF06-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.2V
Leakage current
5mA
Heatsink thickness
1.14...1.4mm
Reverse recovery time
60ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20ETF06-M3
0 in TME stock
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.