+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-20ETS08S-M3

Diode: rectifying; SMD; 800V; 20A; D2PAK,TO263AB; Ufmax: 1.1V; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-20ETS08S-M3
TME Symbol:
VS-20ETS08S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
D2PAK, TO263AB
Max. forward voltage
1.1V
Max. forward impulse current
250A
Leakage current
1mA
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.44 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-20ETS08S-M3
345 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs