+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-22RIA120S90

Thyristor: stud; 1.2kV; Ifmax: 35A; 22A; Igt: 60mA; TO208AA,TO48

Manufacturer: VISHAY

Manufacturer part number:
VS-22RIA120S90
TME Symbol:
VS-22RIA120S90

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
1.2kV
Max. load current
35A
Load current
22A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
0.4kA
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-22RIA
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-22RIA120S90
0 in TME stock
Net price for quantities from 100 pcs - 24.40 USDGross price for quantities from 100 pcs - 24.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.