+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-240U100D

Diode: rectifying; 1kV; 320A; cathode to stud; DO205AB,DO9; 1.33V

Manufacturer: VISHAY

Manufacturer part number:
VS-240U100D
TME Symbol:
VS-240U100D

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
320A
Semiconductor structure
cathode to stud
Case
DO9, DO205AB
Fastening thread
3/4"-16UNF-2A
Mounting
screw type
Max. forward voltage
1.33V
Max. load current
500A
Max. forward impulse current
4.5kA
Manufacturer series
VS-240U(R)
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-240U100D
0 in TME stock
Net price for quantities from 1 pcs - 56.43 USDGross price for quantities from 1 pcs - 56.43 USD
Net price for quantities from 3 pcs - 50.81 USDGross price for quantities from 3 pcs - 50.81 USD
Net price for quantities from 6 pcs - 44.84 USDGross price for quantities from 6 pcs - 44.84 USD
Net price for quantities from 12 pcs - 40.27 USDGross price for quantities from 12 pcs - 40.27 USD
No. of pieces (Multiplicity: 1)